DeWALT Carbide, Hardened Steel 25 mm 1, 300mm Overall
- RS Stock No.:
- 173-264
- Mfr. Part No.:
- DT9612-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€43.75
(exc. VAT)
€53.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.75 |
*price indicative
- RS Stock No.:
- 173-264
- Mfr. Part No.:
- DT9612-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide, Hardened Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 300mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 25mm | |
| Drilling Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide, Hardened Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 300mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Point Angle 140° | ||
Drill Bit Size 25mm | ||
Drilling Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT drill bit is designed for extreme performance and durability. With tough core and iron blast technology, this drill bit features a two-cutter carbide head for better penetration, longer life, and faster drilling. Suitable for use in masonry, stone, concrete, and brick/block work, this drill bit offers optimized power transmission and reduced breakage with its hardened steel body.
Tough Core design for increased durability
Iron Blast Technology strengthens the bit to reduce breakage risk
Two-cutter carbide head for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
