DeWALT Carbide 12 mm 1, 200mm Overall
- RS Stock No.:
- 172-298
- Mfr. Part No.:
- DT8934-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€12.59
(exc. VAT)
€15.49
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.59 |
*price indicative
- RS Stock No.:
- 172-298
- Mfr. Part No.:
- DT8934-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 200mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 12mm | |
| Drilling Length | 150mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 200mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 12mm | ||
Drilling Length 150mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 12mm x 200mm Full Head Carbide 4 Cutter Drill Bit is a high-quality tool designed as part of the Elite Series. It features a full head carbide with 4 cutters for maximum life and is rebar strike resistant, making it ideal for drilling into reinforced concrete. The bit also includes a full carbide pilot feature for quick starts and more accurate hole positioning, along with iron blast technology that strengthens the bit to reduce the risk of breakage.
Full head carbide with 4 cutters for maximum life
Rebar strike resistant design for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce the risk of breakage
Related links
- DeWALT Carbide 12 mm 1, 160mm Overall
- DeWALT Carbide 12 mm 1, 260mm Overall
- DeWALT Carbide 12 mm 1, 400mm Overall
- DeWALT Carbide 12 mm 1, 310mm Overall
- DeWALT Carbide 12 mm 1, 340mm Overall
- DeWALT Carbide ELITE SDS+ 14 mm 1, 200mm Overall
- DeWALT Carbide 15 mm 1, 200mm Overall
- DeWALT Carbide 14 mm 1, 200mm Overall
