DeWALT DT483 Series Chrome Vanadium Wood Drill Bit for Wood, 38mm Diameter, 160 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-589
Mfr. Part No.:
DT4838-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Series

DT483

Material

Chrome Vanadium

Drill Bit Type

Wood Drill Bit

Diameter

38mm

Overall Length

160 mm

Drilling Application

Wood

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 38mm x 160mm FlatWood Drill Bit offers a ground chip breaker design for clean holes and improved drilling efficiency. With high quality chrome vanadium construction and ground central point for accurate cutting, this drill bit is perfect for precision drilling tasks.

Ground chip breaker design reduces splintering for clean holes
High quality chrome vanadium material for durability
Ground central point and cutting edges for accurate cutting
Flat drill bit design for improved drilling efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy