Subtotal (1 unit)*
€11.61
(exc. VAT)
€14.28
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.61 |
*price indicative
- RS Stock No.:
- 172-611
- Mfr. Part No.:
- DT20536-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK and GOLD 13mm HSS Drill Bit is designed for high-speed steel for use in plastic, wood, and metal. The tapered web design ensures extreme durability and resistance to breakage, while the black and gold coating helps prevent rust and wear. The non-slip 3-Flats shank reduces spin-out in the chuck, and the 135° split point tip is designed to reduce walking and penetrate material quickly.
Tapered web design for extreme durability and resistance to breakage
Black and gold coating to prevent rust and wear
Non-slip 3-Flats shank reduces spin-out in the chuck
135° split point tip helps reduce walking and penetrate material quickly
