DeWALT Carbide Head 5 mm 1, 150mm Overall
- RS Stock No.:
- 172-630
- Mfr. Part No.:
- DT6673-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€3.29
(exc. VAT)
€4.05
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.29 |
*price indicative
- RS Stock No.:
- 172-630
- Mfr. Part No.:
- DT6673-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbide Head | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Drilling Length | 100mm | |
| Drill Bit Size | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Carbide Head | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Drilling Length 100mm | ||
Drill Bit Size 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 5mm x 150mm Masonry Drill Bit is designed for durability, break-out safety, and maximum tensile strength. With a unique hard metal carbide head and core reinforcement, this drill bit is optimized for high-temperature copper soldering. The anti-slip shank prevents slippage during use, making it ideal for drilling anchor, fixing, or pipework clearance holes in masonry, brick, stone, tiles, and light concrete.
Carbide head with low-stress high-temperature copper soldering
2X longer lifespan compared to standard DEWALT Percussion Drill Bit range
Hardened steel body with core reinforcement and large volume machined spiral
Anti-slip shank with three milled clamping surfaces
Ideal for drilling anchor, fixing, or pipework clearance holes in masonry, brick, stone, tiles, and light concrete
Related links
- DeWALT Carbide Head 5 mm 1, 310mm Overall
- DeWALT Carbide Head 5 mm 1, 160mm Overall
- DeWALT Carbide Percussion 6.5 mm 1, 150mm Overall
- DeWALT Carbide Head 110mm Overall
- DeWALT Steel 150mm Overall
- DeWALT Hardened Steel 150mm Overall
- DeWALT High Speed Steel Masonry 7 mm 1, 150mm Overall
- DeWALT Hardened Steel Body 13 mm 1, 150mm Overall
