DeWALT Hardened Steel, Carbide Percussion 14 mm 1, 150mm Overall
- RS Stock No.:
- 173-433
- Mfr. Part No.:
- DT6690-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.48 |
*price indicative
- RS Stock No.:
- 173-433
- Mfr. Part No.:
- DT6690-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel, Carbide | |
| Sub Type | Percussion | |
| Overall Length | 150mm | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 1 | |
| Drilling Length | 100mm | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel, Carbide | ||
Sub Type Percussion | ||
Overall Length 150mm | ||
Shank Type Tri-Flat | ||
Number of Pieces 1 | ||
Drilling Length 100mm | ||
Drill Bit Size 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 14mm x 150mm Masonry Drill Bit is designed for maximum durability and break-out safety. With a unique hard metal carbide head and a hardened steel body, this drill bit offers 2X the life versus standard Dewalt percussion drill bits. The anti-slip shank prevents slippage in the chuck, making it ideal for drilling into masonry, brick, stone, tiles, and light concrete.
Unique hard metal carbide head for low-stress high-temperature soldering
2X life compared to standard Dewalt percussion drill bits
Hardened steel body with core reinforcement for maximum tensile strength
Anti-slip shank with three milled clamping surfaces
Ideal for drilling anchor, plastic plug, fixing, and pipework clearance holes
Related links
- DeWALT Hardened Steel Body 13 mm 1, 150mm Overall
- DeWALT Carbide Percussion 6.5 mm 1, 150mm Overall
- DeWALT Hardened Steel 200mm Overall
- DeWALT Hardened Steel Percussion 8 mm 1, 200mm Overall
- DeWALT Steel 150mm Overall
- DeWALT Hardened Steel Drill Bit 14 mm 1, 200mm Overall
- DeWALT Carbide Head 5 mm 1, 150mm Overall
- DeWALT Hardened Steel Drill Bit 10 mm 1, 200mm Overall
