DeWALT Carbide Head, Hardened Steel Body Percussion 3 mm 1, 110mm Overall
- RS Stock No.:
- 172-497
- Mfr. Part No.:
- DT6695-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€2.72
(exc. VAT)
€3.35
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.72 |
*price indicative
- RS Stock No.:
- 172-497
- Mfr. Part No.:
- DT6695-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbide Head, Hardened Steel Body | |
| Sub Type | Percussion | |
| Overall Length | 110mm | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Drill Bit Size | 3mm | |
| Drilling Length | 180mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Carbide Head, Hardened Steel Body | ||
Sub Type Percussion | ||
Overall Length 110mm | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Drill Bit Size 3mm | ||
Drilling Length 180mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 3mm x 110mm Masonry Drill Bit is designed for high-performance drilling in masonry, brick, stone, tiles, and light concrete. With a carbide head and hardened steel body, this drill bit offers maximum durability and break-out safety, making it ideal for a range of applications.
Carbide head with low-stress high-temperature copper soldering for durability
2X longer life compared to standard DEWALT Percussion Drill Bit range
Hardened steel body with core reinforcement for maximum tensile strength
Anti-slip shank prevents slippage in the chuck for safe drilling
Ideal for drilling anchor, plastic plug, fixing or pipework clearance holes
Optimized for maximum drilling progress in concrete
Working length of 70mm, diameter of 3mm, fitment with round shank
Related links
- DeWALT Carbide Head 7 mm, 110mm Overall
- DeWALT Carbide Full Head Carbide 5 mm 1, 110mm Overall
- DeWALT Hardened Steel Drill Bit 8 mm 1, 110mm Overall
- DeWALT Carbide 6 mm 1, 110mm Overall
- DeWALT Carbide 4 mm 1, 110mm Overall
- DeWALT Carbide SDS 10 mm 1, 110mm Overall
- DeWALT Carbide 5.5 mm 1, 110mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 110mm Overall
