DeWALT Chrome Vanadium Steel 1 8 mm, 120 mm Overall
- RS Stock No.:
- 172-749
- Mfr. Part No.:
- DT4508-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1.65
(exc. VAT)
€2.03
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.65 |
*price indicative
- RS Stock No.:
- 172-749
- Mfr. Part No.:
- DT4508-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 120mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Overall Length 120mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT high-quality 8mm Brad Point Drill Bit is ideal for drilling plywood, natural hard and softwood. With features like a centring point, two shoulders, and peripheral cutting edges, this drill bit delivers precise and clean holes for your woodworking projects.
Made from chrome-vanadium-alloyed drill for durability
Suitable for drilling dowel holes and through holes
Working Length of 80mm for versatility
Designed for wood applications
Round Shank for easy fitment
Related links
- DeWALT Chrome Vanadium Steel 1 Flatwood Drill Bit 300 mm Overall
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 12 mm, 155 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Twist 6 mm, 100 mm Overall
- DeWALT Chrome Vanadium Steel 1 Twist 10 mm, 90 mm Overall
- DeWALT Chrome Vanadium Steel 1 Twist 14 mm, 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 16 mm, 165 mm Overall
