DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- RS Stock No.:
- 173-070
- Mfr. Part No.:
- DT60830-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€146.35
(exc. VAT)
€180.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.35 |
*price indicative
- RS Stock No.:
- 173-070
- Mfr. Part No.:
- DT60830-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Flute Type | 4 | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drilling Length | 450mm | |
| Drill Bit Size | 28mm | |
| Standards/Approvals | CE mark | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Flute Type 4 | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drilling Length 450mm | ||
Drill Bit Size 28mm | ||
Standards/Approvals CE mark | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 28mm x 570mm 4 Cutter Drill is built to last with a 4 cutter carbide head design that ensures fast drilling and longer life. It is rebar strike resistant, making it ideal for drilling holes into reinforced concrete. Featuring a full carbide pilot feature for quick starts and more accurate hole positioning, this drill is strengthened with iron blast technology to reduce the risk of breakage. With a working length of 440mm and a diameter of 28mm, this performance XLR drill is perfect for concrete applications.
4 cutter carbide head design for fast drilling and longer life
Rebar strike resistant, ideal for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce risk of breakage
Working length of 440mm and diameter of 28mm
Performance XLR drill designed for concrete applications
Related links
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 38 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 36 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 670mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 570mm Overall
