DeWALT Carbide Grit Drill Bit 28 mm 1, 380mm Overall
- RS Stock No.:
- 173-175
- Mfr. Part No.:
- DT9429-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€120.74
(exc. VAT)
€148.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.74 |
*price indicative
- RS Stock No.:
- 173-175
- Mfr. Part No.:
- DT9429-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Number of Flutes | 4 | |
| Sub Type | Drill Bit | |
| Flute Type | Helical | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 28mm | |
| Drilling Length | 250mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Number of Flutes 4 | ||
Sub Type Drill Bit | ||
Flute Type Helical | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drill Bit Size 28mm | ||
Drilling Length 250mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS MAX 28mm x 380mm 4 Cutter Drill features a solid two cutter head flanked by two individual cutting tips for fast and efficient drilling in reinforced concrete, masonry, natural, and artificial stone. Made in Germany, this drill offers durability and optimum impact and breakage stability, with a core reinforced for heavy-duty performance.
4 cutter carbide head for fast and efficient drilling speed
4 flute helix for maximum flute entry and faster debris removal
Reinforced core for optimum impact and breakage stability
Working length of 250mm and diameter of 28mm for extreme performance
Applications include drilling reinforced concrete with SDS Max fitment
Related links
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 35 mm 1, 380mm Overall
- DeWALT Carbide Grit Drill Bit 45 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 18 mm 1, 340mm Overall
- DeWALT Carbide Grit Drill Bit 14 mm 1, 540mm Overall
- DeWALT Carbide Grit Drill Bit 16 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 32 mm 1, 380mm Overall
