DeWALT Steel Drill Bit 14 mm 1, 540mm Overall
- RS Stock No.:
- 172-885
- Mfr. Part No.:
- DT60806-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€86.11
(exc. VAT)
€105.92
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.11 |
*price indicative
- RS Stock No.:
- 172-885
- Mfr. Part No.:
- DT60806-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 540mm | |
| Flute Type | 4 | |
| Number of Pieces | 1 | |
| Drill Bit Size | 14mm | |
| Drilling Length | 400mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | CE Mark No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 540mm | ||
Flute Type 4 | ||
Number of Pieces 1 | ||
Drill Bit Size 14mm | ||
Drilling Length 400mm | ||
Drill Point Angle 140° | ||
Standards/Approvals CE Mark No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 14mm x 540mm 2 Cutter Drill is designed to be a durable and reliable tool for drilling into concrete. With features like a 4 cutter carbide head, rebar strike resistance, full carbide pilot feature, and iron blast technology, this drill offers high performance and precision for your drilling needs.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Related links
- DeWALT Carbide Grit Drill Bit 14 mm 1, 540mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 260mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 600mm Overall
- Bosch Carbide Tip Hammer Drill Bit 14 mm 1, 540mm Overall
- Bosch Tungsten Carbide Drill Bit 14 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- DeWALT Carbide Grit Drill Bit 16 mm 1, 540mm Overall
