DeWALT Steel Drill Bit 14 mm 1, 600mm Overall
- RS Stock No.:
- 172-890
- Mfr. Part No.:
- DT9571-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€35.48
(exc. VAT)
€43.64
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.48 |
*price indicative
- RS Stock No.:
- 172-890
- Mfr. Part No.:
- DT9571-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 600mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drilling Length | 550mm | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 600mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drilling Length 550mm | ||
Drill Bit Size 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 14mm x 600mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work. With a hardened steel body and Iron Blast Technology, this drill bit offers exceptional durability and reduced risk of breakage.
Tough Core design with more material within bit for increased Durability
Iron Blast Technology for high-speed composite blasting to strengthen the bit and reduce breakage risk
2 Cutter Carbide Head for better bit penetration, longer life, faster drilling and greater durability
Optimized mounting shank with hardened steel body for perfect grip, optimum power transmission, extra strength and reduced breakage
Pack Quantity 1
Working Length 550mm
Diameter 14mm
Performance Extreme
Applications Concrete
Fitment SDS Plus Fitment
Related links
- DeWALT Steel Drill Bit 16 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 12 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 260mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 540mm Overall
- DeWALT Steel Drill Bit 24 mm, 600mm Overall
- DeWALT High Grade Carbide Drill Bit 16 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 460mm Overall
