DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- RS Stock No.:
- 173-074
- Mfr. Part No.:
- DT60812-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€105.58
(exc. VAT)
€129.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.58 |
*price indicative
- RS Stock No.:
- 173-074
- Mfr. Part No.:
- DT60812-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 540mm | |
| Flute Type | 4 | |
| Number of Pieces | 1 | |
| Drill Bit Size | 18mm | |
| Drilling Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 540mm | ||
Flute Type 4 | ||
Number of Pieces 1 | ||
Drill Bit Size 18mm | ||
Drilling Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 18mm x 540mm 2 Cutter Drill is designed to last, featuring a 4 cutter carbide head for fast drilling and longer life. With a rebar strike resistant design and full carbide pilot feature, this drill provides quick starts and accurate hole positioning. The iron blast technology strengthens the bit to reduce breakage, making it a reliable tool for concrete drilling.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage
Working Length 390 mm, Diameter 18 mm, Performance XLR
Ideal for drilling holes into reinforced concrete
Related links
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 16 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 20 mm 1, 540mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 18 mm 1, 540mm Overall
