DeWALT Wood 1 20 mm, 152 mm Overall
- RS Stock No.:
- 172-917
- Mfr. Part No.:
- DT90241-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€8.10
(exc. VAT)
€9.96
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.10 |
*price indicative
- RS Stock No.:
- 172-917
- Mfr. Part No.:
- DT90241-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Wood Drill Bit is designed for extreme performance, with a self-feed tip for effortless use and quick drilling. The tri-flute tapered design ensures faster removal of wood chips and less binding, while the three cutting spurs provide cleaner holes. With a 1/4 inch hex shank for easy fitting into impact drivers, this drill bit is perfect for woodworking applications.
Self-feed tip for effortless use and quick drilling
Tri-flute tapered design for faster removal of wood chips
Three cutting spurs for cleaner holes
1/4 inch hex shank for easy fitting into impact drivers
Suitable for standard corded and cordless drills
Related links
- DeWALT Wood 1 22 mm, 152 mm Overall
- DeWALT Steel 1 20 mm, 152 mm Overall
- DeWALT Wood 1 Self-Feed 28 mm, 152 mm Overall
- DeWALT Wood 1 Tri Flute 14 mm, 152 mm Overall
- DeWALT Wood 1 152 mm Overall
- DeWALT Wood 1 Self-Feed 152 mm Overall
- DeWALT 1 Wood Drill Bit 152 mm Overall
- DeWALT Steel 1 32 mm, 152 mm Overall
