DeWALT Wood 1 Self-Feed 28 mm, 152 mm Overall
- RS Stock No.:
- 173-346
- Mfr. Part No.:
- DT90244-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€13.55
(exc. VAT)
€16.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.55 |
*price indicative
- RS Stock No.:
- 173-346
- Mfr. Part No.:
- DT90244-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Sub Type | Self-Feed | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Sub Type Self-Feed | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Wood Drill Bit offers extreme performance with its self-feed design and tri-flute tapered structure. With six times faster drilling capability compared to standard flat bits, this drill bit ensures cleaner holes and effortless usage. The quick connect 1/4 inch hex shank is suitable for impact drivers, as well as corded and cordless drills, making it a versatile tool for woodworking applications.
Self-feed tip for effortless use and pull through
Tri-flute tapered design for faster removal of wood chips and less binding
Three cutting spurs for cleaner holes
1/4 inch hex shank designed for Impact drivers, corded, and cordless drills
Related links
- DeWALT Wood 1 Self-Feed 152 mm Overall
- DeWALT Wood 1 Self-Feed 68 mm
- DeWALT Wood 1 22 mm, 152 mm Overall
- DeWALT Wood 1 20 mm, 152 mm Overall
- DeWALT Wood 1 Tri Flute 14 mm, 152 mm Overall
- DeWALT Wood 1 152 mm Overall
- DeWALT Wood 1 Extreme Forstner Self-Feed Drill Bit 25 mm, 170mm Overall
- DeWALT Steel 1 152 mm Overall
