DeWALT Wood 1 Self-Feed, 0.25in Diameter 32 mm, 152 mm Overall
- RS Stock No.:
- 173-337
- Mfr. Part No.:
- DT90245-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€15.56
(exc. VAT)
€19.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.56 |
*price indicative
- RS Stock No.:
- 173-337
- Mfr. Part No.:
- DT90245-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Sub Type | Self-Feed | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Sub Type Self-Feed | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Extreme 32mm x 152mm Self Feed Tri Flute Wood Drill Bit is designed for 6X faster drilling with its high-performance flat bits. It features three cutting spurs for cleaner holes and a tri-flute tapered design for faster removal of wood chips and less binding. The self-feed tip allows for effortless use and pull through, while the 1/4 inch hex shank is designed for impact drivers, making it versatile for a range of drilling needs.
6X faster drilling compared to standard bits
Three cutting spurs for cleaner holes
Tri-flute tapered design for faster wood chip removal
Self-feed tip for effortless drilling
1/4 inch hex shank for easy fitting into impact drivers
Related links
- DeWALT Wood 1 Self-Feed 28 mm, 152 mm Overall
- DeWALT Wood 1 152 mm Overall
- DeWALT 1 Wood Drill Bit 152 mm Overall
- DeWALT Wood 1 22 mm, 152 mm Overall
- DeWALT Wood 1 20 mm, 152 mm Overall
- DeWALT Wood 1 Tri Flute 14 mm, 152 mm Overall
- DeWALT Steel 1 Extreme 152 mm Overall
- DeWALT Steel 1 Extreme 152 mm Overall
