DeWALT Carbide 8 mm 1, 160mm Overall
- RS Stock No.:
- 172-941
- Mfr. Part No.:
- DT8923-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€7.22
(exc. VAT)
€8.88
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.22 |
*price indicative
- RS Stock No.:
- 172-941
- Mfr. Part No.:
- DT8923-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 100mm | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 100mm | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 8mm x 160mm Full Head Carbide 4 Cutter Drill Bit is a sturdy and reliable tool designed for drilling holes into reinforced concrete. With features like full head carbide, rebar strike resistance, and high-speed composite blasting, this drill bit is built to last and provide accurate hole positioning for various construction applications.
Full head carbide with 4 cutter design for maximum life
Rebar strike resistant construction ideal for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce the risk of breakage
Pack Quantity 1
Working Length 100 mm
Diameter 8 mm
Performance XLR
Applications Concrete
Fitment SDS Plus Fitment
Related links
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide 8 mm 10, 160mm Overall
- DeWALT Carbide 8 mm 1, 210mm Overall
- DeWALT Carbide 8 mm 1, 410mm Overall
- DeWALT Carbide 12 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 160mm Overall
- DeWALT Carbide 7 mm 1, 160mm Overall
