DeWALT Carbide 7 mm 1, 160mm Overall
- RS Stock No.:
- 172-450
- Mfr. Part No.:
- DT8920-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€8.71
(exc. VAT)
€10.71
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.71 |
*price indicative
- RS Stock No.:
- 172-450
- Mfr. Part No.:
- DT8920-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 160mm | |
| Drill Bit Size | 7mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 160mm | ||
Drill Bit Size 7mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 7mm x 160mm Full Head Carbide 4 Cutter Drill Bit is built to last as part of the Elite Series. With a full head carbide and iron blast technology, this drill bit is designed for maximum life and resistance against breakage. Ideal for drilling holes into reinforced concrete, it features a full carbide pilot for quick starts and accurate positioning.
Full Head Carbide 4 Cutter for maximum life
Rebar strike resistant design for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate positioning
Iron blast technology strengthens the bit to reduce breakage risk
XLR performance for reliable drilling
SDS Plus fitment for compatibility
Related links
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide 7 mm 1, 210mm Overall
- DeWALT Carbide 12 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide 8 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 160mm Overall
- DeWALT Carbide 10 mm 1, 160mm Overall
- DeWALT Carbide Head 5 mm 1, 160mm Overall
