DeWALT Carbide Drill Bit 6.5 mm 1, 160mm Overall
- RS Stock No.:
- 173-667
- Mfr. Part No.:
- DT8916-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€7.61
(exc. VAT)
€9.36
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.61 |
*price indicative
- RS Stock No.:
- 173-667
- Mfr. Part No.:
- DT8916-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 100mm | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 100mm | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 6.5mm x 160mm Full Head Carbide 4 Cutter Drill Bit is a durable and powerful tool designed for drilling holes into reinforced concrete. Featuring a full head carbide design with 4 cutters, this drill bit is built to last and resist breakage, making it ideal for tough drilling tasks. It also includes a full carbide pilot feature for quick starts and accurate hole positioning, as well as iron blast technology to strengthen the bit and reduce the risk of breakage.
Full head carbide design with 4 cutters for maximum life
Rebar strike resistant, ideal for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
XLR performance for high-speed drilling tasks
Related links
- DeWALT Carbide Drill Bit 6.5 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 14 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 6.5 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
