DeWALT Carbide 10 mm 1, 460mm Overall
- RS Stock No.:
- 172-942
- Mfr. Part No.:
- DT9545-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€16.40
(exc. VAT)
€20.17
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.40 |
*price indicative
- RS Stock No.:
- 172-942
- Mfr. Part No.:
- DT9545-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 460mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 400mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 460mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 400mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS+ Drill Bit is designed with Tough Core technology for increased durability and Iron Blast Technology for reduced breakage risk. Featuring a 2 Cutter Carbide Head, this drill bit ensures better penetration, longer life, faster drilling, and greater durability. With optimized mounting shank and hardened steel body, it provides perfect grip, optimum power transmission, extra strength, and reduced breakage, making it ideal for fast drilling in masonry, stone, concrete, and brick/block work.
Tough Core technology for increased durability
Iron Blast Technology reduces breakage risk
2 Cutter Carbide Head for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage risk
Related links
- DeWALT Carbide Drill Bit 10 mm 1, 460mm Overall
- DeWALT Carbide Head 6 mm 1, 460mm Overall
- DeWALT Carbide 14 mm 1, 460mm Overall
- DeWALT Carbide Full Head Carbide Drill Bit 8 mm 1, 460mm Overall
- Bosch Tungsten Carbide 10 mm 1, 460mm Overall
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 460mm Overall
- DeWALT Carbide 10 mm 1, 310mm Overall
- DeWALT Carbide 10 mm 1, 600mm Overall
