DeWALT Tungsten Carbide Drill Bit 12 mm 1, 460mm Overall
- RS Stock No.:
- 173-671
- Mfr. Part No.:
- DT8937-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€34.88
(exc. VAT)
€42.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.88 |
*price indicative
- RS Stock No.:
- 173-671
- Mfr. Part No.:
- DT8937-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Flute Type | 4 | |
| Overall Length | 460mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 12mm | |
| Standards/Approvals | CE Mark No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Flute Type 4 | ||
Overall Length 460mm | ||
Number of Pieces 1 | ||
Drill Bit Size 12mm | ||
Standards/Approvals CE Mark No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 12mm x 460mm Full Head Carbide 4 Cutter Drill Bit is designed to last, with a full head carbide 4 cutter for maximum life and rebar strike resistance. The full carbide pilot feature allows for quick starts and accurate hole positioning, while the iron blast technology strengthens the bit to reduce breakage. Ideal for drilling holes into reinforced concrete, this drill bit offers high performance with XLR technology.
Full head carbide 4 cutter for maximum life
Rebar strike resistant design for durability
Full carbide pilot feature for quick starts and accuracy
Iron blast technology strengthens the bit to reduce breakage
High performance with XLR technology
Ideal for drilling holes into reinforced concrete
Related links
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 540mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 460mm Overall
- DeWALT Carbide Full Head Carbide Drill Bit 8 mm 1, 460mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 250mm Overall
