DeWALT Carbide Full Head Carbide Drill Bit 8 mm 1, 460mm Overall
- RS Stock No.:
- 172-312
- Mfr. Part No.:
- DT8927-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€28.27
(exc. VAT)
€34.77
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.27 |
*price indicative
- RS Stock No.:
- 172-312
- Mfr. Part No.:
- DT8927-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Full Head Carbide Drill Bit | |
| Flute Type | 4 | |
| Overall Length | 460mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 8mm | |
| Drilling Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Full Head Carbide Drill Bit | ||
Flute Type 4 | ||
Overall Length 460mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 8mm | ||
Drilling Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 8mm x 460mm Full Head Carbide 4 Cutter Drill Bit is built to last as part of the Elite Series. With a full head carbide 4 cutter design, it is rebar strike resistant and features a full carbide pilot for quick starts and more accurate hole positioning. The iron blast technology strengthens the bit to reduce breakage, making it a high-performance tool for concrete drilling applications.
Full head carbide 4 cutter design for maximum life
Rebar strike resistant, ideal for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage
Working Length 400mm, Diameter 8mm, Performance XLR
Pack Quantity 1, Fitment SDS Plus Fitment
Related links
- DeWALT Carbide Drill Bit 10 mm 1, 460mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 460mm Overall
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 460mm Overall
- DeWALT Carbide Full Head Carbide 5 mm 1, 110mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 8 mm 1, 460mm Overall
- DeWALT Carbide 14 mm 1, 460mm Overall
- DeWALT Carbide 10 mm 1, 460mm Overall
- DeWALT Carbide Head 6 mm 1, 460mm Overall
