DeWALT 1 Forstner Wood Drill Bit 76 mm
- RS Stock No.:
- 172-952
- Mfr. Part No.:
- DT4588-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€67.99
(exc. VAT)
€83.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.99 |
*price indicative
- RS Stock No.:
- 172-952
- Mfr. Part No.:
- DT4588-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Sub Type | Forstner Wood Drill Bit | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Sub Type Forstner Wood Drill Bit | ||
Number of Pieces 1 | ||
Drill Point Diameter 76mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 76mm Self Feed Drill Bit is designed for rapid drilling of clean and accurate holes in hardwood, softwood, wooden boards, and plaster boards. With an ANTI-SLIP shank and three flat surfaces preventing rotation, this drill bit ensures maximum power transmission. The threaded pilot point pulls the forstner bit through the material effortlessly, making it a versatile tool for woodworking tasks.
ANTI-SLIP shank for improved stability
Three flat surfaces prevent rotation in the drill chuck
Threaded pilot point for easy drilling through various materials
Diameter of 76mm for precise hole drilling
Suitable for hardwood, softwood, wooden boards, and plaster boards
Related links
- CK Alloy Steel 1 Forstner Wood Drill Bit 26 mm
- CK Alloy Steel 20 Forstner Wood Drill Bit 35 mm
- DeWALT 1 Wood Drill Bit 152 mm Overall
- RS PRO 76 mm Diameter HSS Drill Bit for Plastic Wood, Ferrous
- DeWALT Wood 1 Extreme Forstner Self-Feed Drill Bit 25 mm, 170mm Overall
- DeWALT DT483 Series Chrome Vanadium Wood Drill Bit for Wood 160 mm Overall
- ECA Electronic 100-Piece Masonry Drill Bit Wood Drill Bit Set for Multi-Material 4mm Min
- DeWALT 5-Piece Wood Set for Wood 4 mm Min, Chrome Vanadium Steel Bits
