ECA Electronic 100-Piece Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit Set for Multi-Material, 8mm Max, 4mm Min
- RS Stock No.:
- 236-2493
- Mfr. Part No.:
- DT70620T-QZ
- Manufacturer:
- ECA Electronic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-2493
- Mfr. Part No.:
- DT70620T-QZ
- Manufacturer:
- ECA Electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECA Electronic | |
| Set Type | Mixed Drill and Driver Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit | |
| Number of Pieces | 100 | |
| Minimum Size | 4mm | |
| Maximum Size | 8mm | |
| Select all | ||
|---|---|---|
Brand ECA Electronic | ||
Set Type Mixed Drill and Driver Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit | ||
Number of Pieces 100 | ||
Minimum Size 4mm | ||
Maximum Size 8mm | ||
- COO (Country of Origin):
- CN
The Dewalt 100 piece drill drive set contains masonry drill bits, metal drill bits, socket drivers, hole saws and pivoting bit tip holder.
Compatible with TSTAK IV drawer
Related links
- Bosch 100-Piece Masonry Set for Multi-Material 1 mm Min, Metal Bits
- DeWALT 19-Piece Masonry Set for Masonry 4 mm Min, HSS Bits
- DeWALT 1 Forstner Wood Drill Bit 76 mm
- DeWALT 1 Wood Drill Bit 152 mm Overall
- DeWALT DT483 Series Chrome Vanadium Wood Drill Bit for Wood 160 mm Overall
- Starrett 35 mm Diameter High Speed Steel Mild Steel Sheet Thin
- DeWALT 57-Piece Masonry Set for Masonry 3 mm Min, HSS Bits
- RND RND 465 Series Black Polyamide Cable Gland 4mm min. IP68
