DeWALT Carbide Drill Bit 6 mm 1, 210mm Overall
- RS Stock No.:
- 173-118
- Mfr. Part No.:
- DT8914-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€9.01
(exc. VAT)
€11.08
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.01 |
*price indicative
- RS Stock No.:
- 173-118
- Mfr. Part No.:
- DT8914-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 210mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 150mm | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 210mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 150mm | ||
Drill Bit Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Elite SDS+ 6mm x 210mm Full Head Carbide 4 Cutter Drill Bit is a top-notch drilling tool designed to withstand the toughest concrete drilling tasks. With features like a full head carbide for maximum life, rebar strike resistance, and iron blast technology, this drill bit is built to last and deliver exceptional performance.
Four cutter (laser welded) design for maximum durability
Rebar strike resistant for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
XLR performance for efficient drilling
Suitable for concrete applications
Related links
- DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide Tip 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 6 mm 1, 210mm Overall
- DeWALT Hardened Steel 210mm Overall
- DeWALT Carbide 8 mm 1, 210mm Overall
- DeWALT Carbide 10 mm 1, 210mm Overall
