DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- RS Stock No.:
- 215-769
- Mfr. Part No.:
- DT8956-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€90.32
(exc. VAT)
€111.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.32 | €9.032 |
*price indicative
- RS Stock No.:
- 215-769
- Mfr. Part No.:
- DT8956-QZ
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 4 | |
| Overall Length | 160mm | |
| Number of Pieces | 10 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 6mm | |
| Drilling Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 4 | ||
Overall Length 160mm | ||
Number of Pieces 10 | ||
Shank Type SDS Plus | ||
Drill Bit Size 6mm | ||
Drilling Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 6mm160mm Full Head Carbide 4 Cutter Drill Bit (10 Pack) is a high-performance drilling tool designed for durability and precision. Built to last as part of the Elite Series, this drill bit features a full head carbide for maximum life, rebar strike resistance, full carbide pilot feature for quick starts, and iron blast technology for added strength. With a pack quantity of 10, working length of 100mm, and a diameter of 6mm, this drill bit is perfect for concrete applications with its XLR performance. Fitment is easy with the SDS Plus fitment.
Rebar strike resistant
Full carbide pilot feature for quick starts
Iron blast technology for strength
Pack quantity of 10
Working length of 100mm
Diameter of 6mm
XLR performance
Ideal for drilling holes into reinforced concrete
Related links
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 12 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide 8 mm 10, 160mm Overall
- DeWALT Carbide 10 mm 10, 160mm Overall
- DeWALT Carbide 5 mm 10, 160mm Overall