DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- RS Stock No.:
- 173-585
- Mfr. Part No.:
- DT8915-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.69 |
*price indicative
- RS Stock No.:
- 173-585
- Mfr. Part No.:
- DT8915-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 260mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Finish | Carbide | |
| Drilling Length | 200mm | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 260mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Finish Carbide | ||
Drilling Length 200mm | ||
Drill Bit Size 6mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 6mm x 260mm Full Head Carbide 4 Cutter Drill Bit is built to last as part of the Elite Series. With a full head carbide featuring 4 cutters and rebar strike resistance, this drill bit is ideal for drilling holes into reinforced concrete. The full carbide pilot feature allows for quick starts and more accurate hole positioning, while the iron blast technology reduces the risk of breakage. Perfect for concrete applications, this drill bit offers high performance with XLR technology.
Full head carbide with 4 cutters for maximum life
Rebar strike resistant design to resist breakage
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage
Ideal for concrete applications with high performance XLR technology
Related links
- DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 260mm Overall
- DeWALT Carbide Tooth Drill Bit 6.5 mm 1, 260mm Overall
- DeWALT Carbide 12 mm 1, 260mm Overall
- DeWALT Carbide 6.5 mm 1, 260mm Overall
- DeWALT Carbide ELITE SDS+ 14 mm 1, 260mm Overall
- DeWALT Carbide Head 12 mm 1, 260mm Overall
