DeWALT Steel Drill Bit 16 mm 1, 800mm Overall
- RS Stock No.:
- 173-160
- Mfr. Part No.:
- DT9584-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€71.56
(exc. VAT)
€88.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.56 |
*price indicative
- RS Stock No.:
- 173-160
- Mfr. Part No.:
- DT9584-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 800mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 750mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 800mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 750mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 16mm x 800mm 2 Cutter Drill Bit is designed with Tough Core technology for increased durability and Iron Blast Technology for reduced breakage. It features a 2 Cutter Carbide Head for better penetration, longer life, faster drilling, and greater durability. Suitable for fast drilling in masonry, stone, concrete, and brick/block work, this drill bit offers optimized mounting shank for perfect grip and power transmission.
Tough Core technology for increased durability
Iron Blast Technology for reduced breakage
2 Cutter Carbide Head for better penetration, longer life, faster drilling, and greater durability
Suitable for fast drilling in masonry, stone, concrete, and brick/block work
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Steel Drill Bit 16 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 450mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 1m Overall
- DeWALT Carbide 26 mm 1, 800mm Overall
- DeWALT 18 mm 1, 800mm Overall
- DeWALT 22 mm 1, 800mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 460mm Overall
- DeWALT Steel Drill Bit 12 mm 1, 600mm Overall
