DeWALT Steel Drill Bit 8 mm 1, 460mm Overall
- RS Stock No.:
- 173-165
- Mfr. Part No.:
- DT9534-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€13.12
(exc. VAT)
€16.14
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.12 |
*price indicative
- RS Stock No.:
- 173-165
- Mfr. Part No.:
- DT9534-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 460mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 400mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 460mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 400mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME SDS+ 8mm x 460mm 2 Cutter Drill Bit is a high-performance tool designed for fast drilling in masonry, stone, concrete, and brick/block work. With unique features like Tough Core and Iron Blast Technology, this drill bit is built for durability and efficiency.
Tough Core design provides more material within the bit for increased durability
Iron Blast Technology strengthens the bit to reduce the risk of breakage
2 Cutter Carbide Head ensures better bit penetration, longer life, faster drilling, and greater durability
Optimized mounting shank for perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Steel Drill Bit 5.5 mm 1, 460mm Overall
- DeWALT Carbide Full Head Carbide Drill Bit 8 mm 1, 460mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 260mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 310mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 8 mm 1, 460mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 460mm Overall
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 460mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 10 mm 1, 460mm Overall
