DeWALT Steel Drill Bit 12 mm 1, 600mm Overall
- RS Stock No.:
- 173-138
- Mfr. Part No.:
- DT9558-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€21.31
(exc. VAT)
€26.21
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.31 |
*price indicative
- RS Stock No.:
- 173-138
- Mfr. Part No.:
- DT9558-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Flute Type | 4 | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 550mm | |
| Drill Bit Size | 12mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Flute Type 4 | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 550mm | ||
Drill Bit Size 12mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 12mm x 600mm 2 Cutter Drill Bit is designed with Tough Core technology, featuring more material within the bit for increased durability. The Iron Blast Technology strengthens the bit to reduce the risk of breakage, while the 2 Cutter Carbide Head ensures better penetration, longer life, faster drilling, and greater durability. Suitable for fast drilling in masonry, stone, concrete, and brick/block work, this drill bit offers optimized mounting shank for a perfect grip and optimum power transmission, with a hardened steel body for extra strength and reduced breakage.
Tough Core technology for increased durability
Iron Blast Technology for strengthened bit
2 Cutter Carbide Head for better penetration and longer life
Suitable for fast drilling in masonry, stone, concrete, and brick/block work
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Steel Drill Bit 16 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 24 mm, 600mm Overall
- DeWALT High Grade Carbide Drill Bit 16 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 460mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 800mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 260mm Overall
