DeWALT Chrome Vanadium Steel 1 Spade Bit, 0.25in Diameter, 160 mm Overall
- RS Stock No.:
- 173-463
- Mfr. Part No.:
- DT4818-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€3.61
(exc. VAT)
€4.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.61 |
*price indicative
- RS Stock No.:
- 173-463
- Mfr. Part No.:
- DT4818-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Spade Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Spade Bit | ||
Shank Diameter 0.25in | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18mm x 160mm FlatWood Drill Bit is a high-quality chrome vanadium flat drill bit designed for precision and efficiency. Its ground chip breaker reduces splintering, providing clean holes and improved drilling performance.
Ground chip breaker design reduces splintering for clean holes
High quality chrome vanadium flat drill bit material for durability
Ground central point and cutting edges for accurate drilling
Improves drilling efficiency for quick and easy use
Related links
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
