DeWALT Tungsten Carbide Drill Bit 25 mm 1, 340mm Overall
- RS Stock No.:
- 173-575
- Mfr. Part No.:
- DT60824-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€71.27
(exc. VAT)
€87.66
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.27 |
*price indicative
- RS Stock No.:
- 173-575
- Mfr. Part No.:
- DT60824-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 340mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 25mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 340mm | ||
Number of Pieces 1 | ||
Drill Bit Size 25mm | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 25mm x 340mm 4 Cutter Drill is a high-performance drill bit designed for durability and precision. With features like a 4 cutter carbide head, rebar strike resistance, and full carbide pilot feature, it offers fast drilling and accurate hole positioning. The iron blast technology further strengthens the bit, reducing the risk of breakage. Perfect for concrete applications, this drill bit is built to last and deliver exceptional performance.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Related links
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 22 mm 1, 340mm Overall
- Bosch Tungsten Carbide Drill Bit 12 mm 1, 340mm Overall
