DeWALT Tungsten Carbide Drill Bit 24 mm 1, 340mm Overall
- RS Stock No.:
- 173-083
- Mfr. Part No.:
- DT60822-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€96.90
(exc. VAT)
€119.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.90 |
*price indicative
- RS Stock No.:
- 173-083
- Mfr. Part No.:
- DT60822-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 340mm | |
| Flute Type | 4 | |
| Number of Pieces | 1 | |
| Drill Bit Size | 24mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 340mm | ||
Flute Type 4 | ||
Number of Pieces 1 | ||
Drill Bit Size 24mm | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 24mm x 340mm 4 Cutter Drill is part of the Elite Series, built to last with a 4 cutter carbide head design. Specifically designed to resist breakage when striking rebar, it also features a full carbide pilot for quick and accurate hole positioning, and Iron Blast Technology for increased strength and durability. Ideal for drilling into reinforced concrete, this drill offers high performance and reliability.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot for quick starts and accurate hole positioning
Iron Blast Technology strengthens the bit to reduce risk of breakage
Working Length 210 mm
Related links
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 250mm Overall
- DeWALT Tungsten Carbide 22 mm 1, 340mm Overall
- DeWALT Carbide Drill Bit 14 mm 1, 340mm Overall
