DeWALT Tungsten Carbide Drill Bit 18 mm 1, 340mm Overall
- RS Stock No.:
- 173-062
- Mfr. Part No.:
- DT60811-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€94.01
(exc. VAT)
€115.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.01 |
*price indicative
- RS Stock No.:
- 173-062
- Mfr. Part No.:
- DT60811-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 340mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 18mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 340mm | ||
Number of Pieces 1 | ||
Drill Bit Size 18mm | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 18mm x 340mm 2 Cutter Drill is a reliable and durable tool designed for drilling holes into reinforced concrete. With features like a 4 cutter carbide head, rebar strike resistance, and full carbide pilot feature, this drill offers high performance and accuracy.
4 cutter carbide head ensures fast drilling and longer life
Rebar strike resistant design for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Working length of 190mm for versatile use
Diameter of 18mm for precision drilling
XLR performance for efficient drilling
Suitable for concrete applications
SDS Max fitment for compatibility with a variety of tools
Related links
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 340mm Overall
- DeWALT Carbide Grit Drill Bit 18 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 18 mm 1, 340mm Overall
- DeWALT Tungsten Carbide 22 mm 1, 340mm Overall
