Subtotal (1 unit)*
€4.25
(exc. VAT)
€5.23
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.25 |
*price indicative
- RS Stock No.:
- 173-608
- Mfr. Part No.:
- DT20524-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Pieces 1 | ||
Drill Point Diameter 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK and GOLD 7mm HSS Drill Bit is a versatile and durable tool designed for use in plastic, wood, and metal. With a tapered web design and black and gold coating, this drill bit offers high speed and long-lasting performance. The 135° split point tip ensures quick and precise drilling, while the non-slip 3-flats shank reduces spin-out in the chuck.
Tapered web design for extreme durability and resisting breakage
Black and gold coating to prevent rust and wear
3-flats shank for non-slip grip and reduced spin-out
135° split point tip for fast and accurate drilling
Suitable for use in plastic, wood, and metal applications
