DeWALT Steel Body with Core Reinforcement Drill Bit 12 mm 1, 150mm Overall
- RS Stock No.:
- 173-676
- Mfr. Part No.:
- DT6687-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.42
(exc. VAT)
€6.67
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.42 |
*price indicative
- RS Stock No.:
- 173-676
- Mfr. Part No.:
- DT6687-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel Body with Core Reinforcement | |
| Sub Type | Drill Bit | |
| Overall Length | 150mm | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 1 | |
| Finish | Carbide Head | |
| Drill Bit Size | 12mm | |
| Drilling Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel Body with Core Reinforcement | ||
Sub Type Drill Bit | ||
Overall Length 150mm | ||
Shank Type Tri-Flat | ||
Number of Pieces 1 | ||
Finish Carbide Head | ||
Drill Bit Size 12mm | ||
Drilling Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME 12mm x 150mm Masonry Drill Bit is engineered for maximum durability and break-out safety. With a unique hard metal carbide head and a hardened steel body, this drill bit offers 2X longer life compared to standard drill bits. Perfect for drilling anchor, plastic plug, fixing, or pipework clearance holes in masonry, brick, stone, tiles, and light concrete.
Carbide head with low-stress high-temperature copper soldering for maximum durability
Hardened steel body with core reinforcement for maximum tensile strength
Large volume machined spiral for very high drilling progress
Anti-slip shank with three milled clamping surfaces to prevent slippage in the chuck
Ideal for applications in concrete with a working length of 100mm and a diameter of 12mm
Related links
- DeWALT Hardened Steel Body 13 mm 1, 150mm Overall
- DeWALT Steel 150mm Overall
- DeWALT Carbide Percussion 6.5 mm 1, 150mm Overall
- DeWALT High Speed Steel Masonry 7 mm 1, 150mm Overall
- DeWALT Carbide Head 5 mm 1, 150mm Overall
- DeWALT Hardened Steel 150mm Overall
- Tivoly Steel Drill Bit 12 mm 1, 150mm Overall
- Bosch Aluminium Drill Bit 12 mm 1, 150mm Overall
