RS PRO HSS, 7 mm, 110mm Overall, 7 mm Shank Drill Bit
- RS Stock No.:
- 213-146
- Manufacturer:
- RS PRO
Subtotal (1 box of 10 units)*
€49.55
(exc. VAT)
€60.95
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 140 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €49.55 | €4.955 |
*price indicative
- RS Stock No.:
- 213-146
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Twist | |
| Overall Length | 110mm | |
| Shank Type | Plain | |
| Number of Pieces | 10 | |
| Finish | Black | |
| Shank Size | 7mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 69mm | |
| Drill Bit Size | 7mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Twist | ||
Overall Length 110mm | ||
Shank Type Plain | ||
Number of Pieces 10 | ||
Finish Black | ||
Shank Size 7mm | ||
Drill Point Angle 118° | ||
Drilling Length 69mm | ||
Drill Bit Size 7mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO HSS Jobber Drill Bit
Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.
Features and Benefits
• Plan Shank
• Various lengths
• HSS for performance and safety
• Perfect for general workshop and maintenance use
What is a drill bit?
Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
DIN 338
Related links
- RS PRO HSS 200mm Overall, 7 mm Shank Drill Bit
- RS PRO HSS 315mm Overall, 7 mm Shank Drill Bit
- RS PRO HSS 250mm Overall, 7 mm Shank Drill Bit
- RS PRO HSS 109mm Overall, 7 mm Shank Drill Bit
- Dormer HSS 97mm Overall, 7 mm Shank Drill Bit
- BETA HSS 109mm Overall, 7 mm Shank Drill Bit
- BETA HSS 156mm Overall, 7 mm Shank Drill Bit
- RS PRO HSS 7 mm Shank Drill Bit
