RS PRO HSS 7 mm 10-Pieces

Subtotal (1 box of 10 units)*

€94.51

(exc. VAT)

€116.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 11 January 2027
  • Plus 40 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€94.51€9.451

*price indicative

RS Stock No.:
217-211
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Number of Flutes

5

Flute Type

Helical

Number of Pieces

10

Shank Type

Plain Shank

Drill Bit Size

7mm

Shank Size

7mm

Standards/Approvals

BS 328, DIN 330, ISO 235

RoHS Status: Exempt

COO (Country of Origin):
CN

Metric Jobber Drills Quick Spiral Aluminium


Jobber length drills

Made to BS328; DIN330; ISO235 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy