BETA HSS, 2 mm, 49mm Overall, 2 mm Shank Drill Bit
- RS Stock No.:
- 225-7594
- Mfr. Part No.:
- 412 2,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1.50
(exc. VAT)
€1.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.50 |
*price indicative
- RS Stock No.:
- 225-7594
- Mfr. Part No.:
- 412 2,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 49mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gloss | |
| Drill Bit Size | 2mm | |
| Shank Size | 2mm | |
| Drilling Length | 24mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 49mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gloss | ||
Drill Bit Size 2mm | ||
Shank Size 2mm | ||
Drilling Length 24mm | ||
Drill Point Angle 130° | ||
Standards/Approvals ISO 235, DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 49mm Overall, 2 mm Shank Drill Bit
- BETA HSS 85mm Overall, 2 mm Shank Drill Bit
- BETA High Speed Steel Tin 49mm Overall, 2 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 49mm Overall, 2 mm Shank Drill Bit
- RS PRO HSS 49mm Overall, 2 mm Shank Drill Bit
- BETA HSS-G 49mm Overall Drill Bit
- Bosch HSS 2 mm Shank Drill Bit
- Bosch HSS-G 2 mm Shank Drill Bit
