DeWALT HSS, 9 mm, 125mm Overall Drill Bit
- RS Stock No.:
- 215-488
- Mfr. Part No.:
- DT4940-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€130.52
(exc. VAT)
€160.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €130.52 |
*price indicative
- RS Stock No.:
- 215-488
- Mfr. Part No.:
- DT4940-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 125mm | |
| Number of Pieces | 10 | |
| Shank Type | Non-Slip | |
| Drilling Length | 81mm | |
| Drill Bit Size | 9mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 125mm | ||
Number of Pieces 10 | ||
Shank Type Non-Slip | ||
Drilling Length 81mm | ||
Drill Bit Size 9mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Metal Drill Bit is the perfect tool for drilling high alloy content steels and metals with ease. The 5% cobalt alloyed High Speed Steel construction ensures longer life and cleaner, more accurate holes. The pilot point tip allows for easy penetration on all surfaces, while the no-slip shank provides optimal grip in the drill chuck.
5% cobalt alloyed High Speed Steel for longer life
Pilot point tip for cleaner and more accurate holes
No-slip shank for optimal grip in drill chuck
Suitable for drilling high alloy content steels and metals with tensile strength up to 1100N/mm²
Spin-proof three-sided shaft for no-slip performance
Related links
- Dormer HSS 125mm Overall Drill Bit
- Bosch HSS 125mm Overall Drill Bit
- Starrett HSS 125mm Overall Drill Bit
- RS PRO HSS 125mm Overall, 9 mm Shank Drill Bit
- BETA HSS 125mm Overall, 9 mm Shank Drill Bit
- DeWALT HSS 125mm Overall Drill Bit
- CK Steel 125mm Overall Drill Bit
- Tivoly High Speed Steel 125mm Overall Drill Bit
