CK Steel, 9 mm, 125mm Overall Drill Bit
- RS Stock No.:
- 796-132
- Mfr. Part No.:
- T3100 09D
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€7.91
(exc. VAT)
€9.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.91 |
*price indicative
- RS Stock No.:
- 796-132
- Mfr. Part No.:
- T3100 09D
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Flute Type | Ground | |
| Overall Length | 125mm | |
| Number of Pieces | 6 | |
| Shank Type | Cylindrical Shank | |
| Drilling Length | 81mm | |
| Drill Bit Size | 9mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Flute Type Ground | ||
Overall Length 125mm | ||
Number of Pieces 6 | ||
Shank Type Cylindrical Shank | ||
Drilling Length 81mm | ||
Drill Bit Size 9mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
The CK HSS Split point drill bit is designed for precision drilling with a 9mm diameter and a 135-degree split point, Ideal for ensuring accurate starts.
High speed steel construction for durability
135-degree split point design prevents wandering during drilling
Flute ground to deliver accurate results
Complies with DIN338 standards for quality assurance
Diameter measures 9mm, suitable for a variety of applications
Working length of 81mm facilitates deep drilling
Overall length of 125mm provides versatility in use
Related links
- Tivoly High Speed Steel 125mm Overall Drill Bit
- RS PRO High Speed Steel 125mm Overall, 9 mm Shank Drill Bit
- SAM High Speed Steel 125mm Overall, 9 mm Shank Drill Bit
- Dormer HSS 125mm Overall Drill Bit
- Bosch HSS 125mm Overall Drill Bit
- DeWALT HSS 125mm Overall Drill Bit
- Starrett HSS 125mm Overall Drill Bit
- CK Steel 133mm Overall Drill Bit
