DeWALT HSS, 9.5 mm, 125mm Overall Drill Bit
- RS Stock No.:
- 173-456
- Mfr. Part No.:
- DT4964-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€10.33
(exc. VAT)
€12.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.33 |
*price indicative
- RS Stock No.:
- 173-456
- Mfr. Part No.:
- DT4964-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 125mm | |
| Shank Type | Non-Slip | |
| Number of Pieces | 1 | |
| Drilling Length | 78mm | |
| Drill Bit Size | 9.5mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 125mm | ||
Shank Type Non-Slip | ||
Number of Pieces 1 | ||
Drilling Length 78mm | ||
Drill Bit Size 9.5mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Steel Metal Drill Bit is designed for high speed drilling of steel and metals, offering a longer life and cleaner holes. With its pilot point tip and versatility, it provides optimal performance and precision in various drilling applications.
5% cobalt alloyed High Speed Steel for 4X longer life
Pilot point tip for easier penetration on all surfaces
Suitable for drilling high alloy content steels and metals up to 1100N/mm²
Spin proof three-sided shank for optimal grip in drill chuck
Related links
- DeWALT HSS 125mm Overall Drill Bit
- Dormer HSS 125mm Overall Drill Bit
- BETA HSS 125mm Overall, 9.5 mm Shank Drill Bit
- RS PRO HSS 125mm Overall, 9.5 mm Shank Drill Bit
- DeWALT HSS 125mm Overall Drill Bit
- Volkel HSS 125mm Overall, 9.5 mm Shank Drill Bit
- Tivoly High Speed Steel-E 125mm Overall Drill Bit
- Dormer Carbide 125mm Overall Drill Bit
