CK Steel, 1 mm, 34mm Overall Drill Bit
- RS Stock No.:
- 794-243
- Mfr. Part No.:
- T3100 01TD
- Manufacturer:
- CK
Image representative of range
Subtotal (1 pair)*
€2.82
(exc. VAT)
€3.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.82 |
*price indicative
- RS Stock No.:
- 794-243
- Mfr. Part No.:
- T3100 01TD
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Flute Type | Ground | |
| Overall Length | 34mm | |
| Shank Type | Cylindrical Shank | |
| Number of Pieces | 6 | |
| Drill Bit Size | 1mm | |
| Drilling Length | 12mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Flute Type Ground | ||
Overall Length 34mm | ||
Shank Type Cylindrical Shank | ||
Number of Pieces 6 | ||
Drill Bit Size 1mm | ||
Drilling Length 12mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HSS Split point drill bit is designed for precision drilling with minimal wandering. Its 1mm diameter makes it Ideal for intricate work requiring fine details.
Constructed from high-speed steel for durability
135-degree split point design promotes stable, non-wander starts
Flute ground for enhanced accuracy during drilling
Conforms to DIN338 standards for reliable performance
Dimensions include a diameter of 1 mm and working length of 12 mm
Overall length measures 34 mm for versatile applications
Related links
- Tivoly High Speed Steel 34mm Overall Drill Bit
- Tivoly High Speed Steel-E 34mm Overall Drill Bit
- BETA High Speed Steel Tin 34mm Overall Drill Bit
- DeWALT HSS 34mm Overall Drill Bit
- Dormer HSS 34mm Overall Drill Bit
- BETA HSS 34mm Overall Drill Bit
- BETA HSS 34mm Overall, 1 mm Shank Drill Bit
- CK Steel 133mm Overall Drill Bit
