BETA HSS, 1 mm, 34mm Overall Drill Bit
- RS Stock No.:
- 225-7576
- Mfr. Part No.:
- 412 1,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1.97
(exc. VAT)
€2.42
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.97 |
*price indicative
- RS Stock No.:
- 225-7576
- Mfr. Part No.:
- 412 1,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 34mm | |
| Shank Type | Short Series | |
| Finish | Gloss | |
| Drill Bit Size | 1mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 34mm | ||
Shank Type Short Series | ||
Finish Gloss | ||
Drill Bit Size 1mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 34mm Overall, 1 mm Shank Drill Bit
- BETA High Speed Steel Tin 34mm Overall Drill Bit
- DeWALT HSS 34mm Overall Drill Bit
- Dormer HSS 34mm Overall Drill Bit
- BETA HSS-G 1 mm Shank Drill Bit
- RS PRO HSS 34mm Overall, 1 mm Shank Drill Bit
- Tivoly High Speed Steel 34mm Overall Drill Bit
- CK Steel 34mm Overall Drill Bit
