DeWALT HSS 3 Twist 1.5 mm
- RS Stock No.:
- 216-229
- Mfr. Part No.:
- DT20511-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 3 units)*
€2.78
(exc. VAT)
€3.42
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.78 | €0.927 |
*price indicative
- RS Stock No.:
- 216-229
- Mfr. Part No.:
- DT20511-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Twist | |
| Number of Pieces | 3 | |
| Drill Point Diameter | 1.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Twist | ||
Number of Pieces 3 | ||
Drill Point Diameter 1.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK and GOLD 1.5mm HSS Drill Bit (3 Pack) is designed for high-speed drilling in plastic, wood, and metal. With a tapered web design for extreme durability and a black and gold coating to prevent rust and wear, this drill bit offers long-lasting performance. The 3-Flats shank reduces spin-out in the chuck, while the 135° split point tip helps penetrate material quickly.
High Speed Steel drill bit suitable for plastic, wood, and metal
Tapered web design for enhanced durability and breakage resistance
Black and gold coating for rust prevention and extended lifespan
3-Flats shank to reduce spin-out in the chuck
135° split point tip for quick material penetration
