DeWALT HSS 3 Twist 2 mm
- RS Stock No.:
- 216-240
- Mfr. Part No.:
- DT20512-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 3 units)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.84 | €0.947 |
*price indicative
- RS Stock No.:
- 216-240
- Mfr. Part No.:
- DT20512-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Twist | |
| Number of Pieces | 3 | |
| Drill Point Diameter | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Twist | ||
Number of Pieces 3 | ||
Drill Point Diameter 2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT high-quality BLACK and GOLD 2mm HSS Drill Bit (3 Pack) is designed for use in plastic, wood, and metal applications. With a tapered web design for durability, black and gold coating for rust prevention, and a 135° split point tip for quick material penetration, this drill bit set is a must-have for any DIY enthusiast or professional tradesperson.
Tapered web design for extreme durability and resistance to breakage
Black and gold coating to prevent rust and wear, ensuring a long life span
Non-slip 3-flats shank reduces spin-out in the chuck, providing a secure grip
135° split point tip designed to reduce walking and penetrate material quickly
