Milwaukee 1, 0.25in Diameter, 152 mm Overall

Subtotal (1 unit)*

€3.08

(exc. VAT)

€3.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3.08

*price indicative

RS Stock No.:
264-041
Mfr. Part No.:
4932363138
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Bit

Shank Diameter

0.25in

Overall Length

152mm

Number of Pieces

1

Standards/Approvals

DIN E 6.3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Flat Boring Bit Suitable for drilling in natural hard and softwood and chipboard. It is Ideal for door locks, morticing, electrical and plumbing work.

Fast drilling of big diameters

Ground centre point for accurate positioning

Related links