Milwaukee Carbide Tip 18 mm 1, 340mm Overall
- RS Stock No.:
- 264-164
- Mfr. Part No.:
- 4932352760
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€34.09
(exc. VAT)
€41.93
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.09 |
*price indicative
- RS Stock No.:
- 264-164
- Mfr. Part No.:
- 4932352760
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Tip | |
| Overall Length | 340mm | |
| Number of Pieces | 1 | |
| Finish | Shot Blasting | |
| Drilling Length | 200mm | |
| Drill Bit Size | 18mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Carbide Tip | ||
Overall Length 340mm | ||
Number of Pieces 1 | ||
Finish Shot Blasting | ||
Drilling Length 200mm | ||
Drill Bit Size 18mm | ||
Drill Point Angle 130° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Large carbide tip with patented rebar chamfers. Ensures lower vibration and optimised drilling performance when hitting reinforced steel equalling longer life time.
Especially developed robust head geometry with optimum 4 x 90° symmetry of carbide tip
Deep flute shoulders
Related links
- Milwaukee Carbide Tip 12 mm 1, 340mm Overall
- Milwaukee Carbide Tip 18 mm 1, 540mm Overall
- Milwaukee Carbide Tip 16 mm 1, 340mm Overall
- Bosch Solid Carbide Drill Bit 18 mm 1, 340mm Overall
- DeWALT Carbide Grit Drill Bit 18 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 340mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 18 mm 1, 340mm Overall
- Bosch Carbide Tip Hammer Drill Bit 16 mm 1, 340mm Overall
