Tivoly Steel Cylindrical Shank 5 mm 1, 85mm Overall

Subtotal (1 unit)*

€5.68

(exc. VAT)

€6.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.68

*price indicative

RS Stock No.:
302-850
Mfr. Part No.:
10960540500
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

Steel

Number of Flutes

2

Sub Type

Cylindrical Shank

Flute Type

Spiral

Overall Length

85mm

Number of Pieces

1

Shank Type

Cylindrical

Shank Size

4.8mm

Drill Bit Size

5mm

Cutting Direction

Right

Drill Point Angle

60°

Standards/Approvals

DIN 8039

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tivoly Concrete Drill Bit is engineered for incredibly fast and precise drilling in reinforced concrete and hard materials. It features a three faceted carbide cutting insert that enhances cutting efficiency. Designed for maximum longevity, it includes an anti rotation attachment for added stability and control. Ideal for ultra precise drilling in tough applications.

Tri flat shank

High strength steel

SLR laser graduation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy