Tivoly Steel Cylindrical Shank 8 mm 1, 120mm Overall
- RS Stock No.:
- 302-855
- Mfr. Part No.:
- 10960540800
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.98 |
*price indicative
- RS Stock No.:
- 302-855
- Mfr. Part No.:
- 10960540800
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Number of Flutes | 2 | |
| Sub Type | Cylindrical Shank | |
| Flute Type | Spiral | |
| Overall Length | 120mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drill Bit Size | 8mm | |
| Drill Point Angle | 60° | |
| Cutting Direction | Right | |
| Shank Size | 7.6mm | |
| Standards/Approvals | DIN 8039 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material Steel | ||
Number of Flutes 2 | ||
Sub Type Cylindrical Shank | ||
Flute Type Spiral | ||
Overall Length 120mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drill Bit Size 8mm | ||
Drill Point Angle 60° | ||
Cutting Direction Right | ||
Shank Size 7.6mm | ||
Standards/Approvals DIN 8039 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tivoly Concrete Drill Bit is engineered for incredibly fast and precise drilling in reinforced concrete and hard materials. It features a three faceted carbide cutting insert that enhances cutting efficiency. Designed for maximum longevity, it includes an anti rotation attachment for added stability and control. Ideal for ultra precise drilling in tough applications.
Tri flat shank
High strength steel
SLR laser graduation
Related links
- Tivoly Steel Cylindrical Shank 10 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 8 mm 1, 120mm Overall
- Tivoly Steel Cylindrical Shank 6 mm 1, 100mm Overall
- Tivoly Steel Cylindrical Shank 7 mm 1, 100mm Overall
- Tivoly Steel Cylindrical Shank 4 mm 1, 75mm Overall
- Tivoly Steel Cylindrical Shank 5 mm 1, 85mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 9 mm 1, 120mm Overall
- Bosch Steel Bit 8 mm 1, 120mm Overall
